
PMA Mount Clip 32mm Black Nylon 66
ABB BFH-29-0 technical specifications.
| Color | Black |
| Depth | 48mm |
| Length | 45.5mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for ABB BFH-29-0 to view detailed technical specifications.
No datasheet is available for this part.