PMA Mount Clip 40mm Black Nylon 66
ABB BFH-36-0 technical specifications.
| Color | Black |
| Depth | 56mm |
| Length | 55.5mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for ABB BFH-36-0 to view detailed technical specifications.
No datasheet is available for this part.