ABB BFH-48-0 technical specifications.
| Color | Black |
| Depth | 68mm |
| Length | 67.5mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for ABB BFH-48-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.