PMAFIX 45 degree one-piece black elbow with universal safety clip. Ma- terial - polyamide 6, thread type - metric, thread size - M50 x 1.5, conduit size NW - 36, for Cable Protection Systems
ABB BVAD-M506GT technical specifications.
| Color | Black |
| Material | Polyamide |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for ABB BVAD-M506GT to view detailed technical specifications.
No datasheet is available for this part.