VA Connector 45Deg Elbow; IP66; PG 36; Conduit Size NW/Metric 36/40; Black
Checking distributor stock and pricing after the page loads.
ABB BVAD-P366GT technical specifications.
| Color | Black |
| Material | Polyamide |
| Orientation | 45 deg |
| Ratings | IP66 |
| RoHS | Compliant |
No datasheet is available for this part.