
PMA 90 Curved Elbow Cable Conduit Fitting, PA 6 23mm nominal size IP66 PG21
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Material | PA 6 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP66 |
| RoHS | Compliant |