PMA Push In Adapter Cable Conduit Fitting, PA 6 16mm nominal size IP66
ABB BVND-EVM162GT technical specifications.
| Color | Black |
| Material | PA 6 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP66 |
| RoHS | Compliant |
No datasheet is available for this part.