
PMAFIX straight black connector, material - polyamide 6, thread size M50 x 1.5, conduit size NW - 48, for Cable Protection Systems
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Material | PA 6 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP68 |
| RoHS | Compliant |
