PMAFIX 90 degree black one-piece universal elbow with universal safety clip. Material - polyamide 6, thread size - M40 x 1.5, conduit size NW - 36, for Cable Protection Systems
Sign in to ask questions about the ABB BVWD-M406GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB BVWD-M406GT technical specifications.
| Color | Black |
| Material | Polyamide |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for ABB BVWD-M406GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.