
PMAFIX 90 degree black one-piece universal elbow , material - polyamide 6, conduit size NW - 36, thread size - M40 x 1.5, for Cable Protection Systems
Checking distributor stock and pricing after the page loads.
ABB BVWV-M406 technical specifications.
| Color | Black |
| Material | PA 6 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP68 |
| RoHS | Compliant |