
PMAFIX 90 degree black one-piece universal elbow , material - polyamide 6, conduit size NW - 48, thread size - M50 x 1.5, for Cable Protection Systems
ABB BVWV-M508 technical specifications.
| Color | Black |
| Material | PA 6 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for ABB BVWV-M508 to view detailed technical specifications.
No datasheet is available for this part.
