ABB CL-100Y technical specifications.
| Body Material | Plastic |
| Color | Yellow |
| Current Rating | 1.5A |
| Mount | Panel |
| Ratings | IP20 |
| Series | ABB Compact |
| Termination | Screw |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for ABB CL-100Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.