Skip to main content
CM-MSN Datasheet | ABB
Browse
Manufacturers
API
BOM
Account
ABB
CM-MSN
Datasheet
ABB
CM-MSN
CM-MSN
CM-MSN
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
ABB CM-MSN technical specifications.
General
Height
78mm
Length
100mm
Max Operating Temperature
65°C
Min Operating Temperature
-25°C
Operating Supply Voltage
240V
Width
45mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account