Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CM-SRS.22 Datasheet | ABB
Browse
Manufacturers
API
BOM
Account
ABB
CM-SRS.22
Datasheet
ABB
CM-SRS.22
CM-SRS.22
CM-SRS.22
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
ABB CM-SRS.22 technical specifications.
General
Height
78mm
Length
100mm
Max Operating Temperature
60°C
Min Operating Temperature
-20°C
Operating Supply Voltage
240V
Width
22.5mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account