ABB CM15 Process Indicator, 50 x 97mm, 2 Output Analogue, Relay, 100 240 V ac Supply Voltage
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 240V |
| Ratings | IP66 |
| Series | CM15 |
| Size | 97mm |
| RoHS | Not Compliant |