Sign in to ask questions about the ABB CM50/0S0S0E0/STD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB CM50/0S0S0E0/STD technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 5 |
| Operating Supply Voltage | 240V |
| Ratings | IP66 |
| Series | CM50 |
| Size | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for ABB CM50/0S0S0E0/STD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.