Heat Shrink Tubing ST Cross Linked Polyolefin Green Thin
ABB CPO375-5-A technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Green |
| Shrink Wall Type | Thin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB CPO375-5-A to view detailed technical specifications.
No datasheet is available for this part.