Sign in to ask questions about the ABB CT-ERS.12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB CT-ERS.12S technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240V |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CT-S |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB CT-ERS.12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.