Tubular 8AWG Electrolytic Copper 32.51mm Electro Tin
ABB D10721 technical specifications.
| Type | Tubular |
| Stud Size | 7.93mm |
| Plating | Electro Tin |
| Max Operating Temperature | 150°C |
| Wire Size | 8AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB D10721 to view detailed technical specifications.
No datasheet is available for this part.