Ring Terminal 8AWG Copper 28.7mm Electro Tin
Checking distributor stock and pricing after the page loads.
| Type | Ring Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 6.35mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Max Operating Temperature | 150°C |
| Wire Size | 8AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |