ABB DCB4400 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 415V |
| Ratings | IP20 |
| RoHS | Not Compliant |
Download the complete datasheet for ABB DCB4400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.