DP30 2 Pole Contactor, 30 A, 33 (Inrush) VA, 8 (Closed) VA, 24 V ac Coil
ABB DP30C2P-F technical specifications.
| Contact Current Rating | 30A |
| Depth | 84mm |
| Length | 51mm |
| Number of Poles | 2 |
| Series | DP30 |
| Termination | Screw |
| Width | 62mm |
| RoHS | Compliant |
No datasheet is available for this part.