Ring Tongue Terminal 6AWG Electrolytic Copper 33.52mm Electro Tin
Checking distributor stock and pricing after the page loads.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 9.52mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Max Operating Temperature | 150°C |
| Wire Size | 6AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |