ABB ESB 20-20 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 20A |
| Depth | 58mm |
| Height | 85mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 2 |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | Unknown |
| Series | ESB |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for ABB ESB 20-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
