
The ABB ESB20-11 is a 2-pole relay with a contact current rating of 20A and a coil voltage of 230VAC. It has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The relay is part of the ESB series and measures 58mm in depth and 18mm in width.
ABB ESB20-11 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 20A |
| Depth | 58mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 2 |
| Operating Supply Voltage | 250V |
| Series | ESB |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for ABB ESB20-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
