
The ESB24-22 is a 4-pole relay with a contact current rating of 9A and a coil voltage of 230V AC. It has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The relay measures 58mm in depth, 36mm in width, and 90mm in height. It is part of the ESB series and is designed for use with an operating supply voltage of 400V.
ABB ESB24-22 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 9A |
| Depth | 58mm |
| Height | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Operating Supply Voltage | 400V |
| Series | ESB |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for ABB ESB24-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
