Tubular 4AWG Electrolytic Copper 36.06mm Electro Tin
ABB F10721 technical specifications.
| Type | Tubular |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 7.93mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Max Operating Temperature | 150°C |
| Wire Size | 4AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB F10721 to view detailed technical specifications.
No datasheet is available for this part.