ABB Components B serie VB 6-30-10 / 220...240V 40-450Hz - GJL1211901R8100
ABB GJL1211901R8100 technical specifications.
| Contact Current Rating | 9A |
| Depth | 46.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Termination | Screw |
| Width | 96.5mm |
| RoHS | Compliant |
No datasheet is available for this part.