ABB GJL1213009R0101-BC6-30-10-P-01 technical specifications.
| Contact Current Rating | 9A |
| Depth | 51.5mm |
| Length | 45.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Termination | PCB |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB GJL1213009R0101-BC6-30-10-P-01 to view detailed technical specifications.
No datasheet is available for this part.