GJL1311001R8104 - B7-30-10-84
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 9A |
| Depth | 46.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Termination | Screw |
| Width | 52.5mm |
| RoHS | Not Compliant |