
ABB Components B serie VB 7-30-01 / 220...240V 40-450Hz - GJL1311901R8010
ABB GJL1311901R8010 technical specifications.
| Contact Current Rating | 9A |
| Depth | 46.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Termination | Screw |
| Width | 96.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
