ABB GMM-M50 technical specifications.
| Color | Silver |
| Material | Brass, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for ABB GMM-M50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.