
HL63 4 Pole Contactor, 70 A, 230 V ac Coil
ABB HL63-230-4 technical specifications.
| Contact Current Rating | 70A |
| Depth | 153mm |
| Length | 240mm |
| Number of Poles | 4 |
| Series | HL63 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 170mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
