ABB HS16-12L-M technical specifications.
| Color | Black |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB HS16-12L-M to view detailed technical specifications.
No datasheet is available for this part.