Heat Shrink Breakout Boot ST Polyolefin Black
ABB HSB120-50-3 technical specifications.
| Type | Breakout Boot |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.