ABB KA2-2025 technical specifications.
| Category | LED Module |
| Type | Uni-Color |
| Color | White |
| High Brightness | No |
| Lens Shape Type | Circular |
| Intensity | 500mcd |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Rated Voltage | 24V |
| Number of LEDs | 1 |
| Color Temperature | x=0.31/y=0.32 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB KA2-2025 to view detailed technical specifications.
No datasheet is available for this part.