ABB KA2225-1 technical specifications.
| Approvals | UL, IEC |
| Body Material | Copper, Aluminium |
| Current Rating | 225A |
| Length | 5.91inch |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ABB KA2225-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
