ABB KS90-104-0000D-011 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ABB KS90-104-0000D-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.