Quick Disconnect Terminal 10-12AWG Brass 23.3mm Tape
Checking distributor stock and pricing after the page loads.
| Type | Quick Disconnect Terminal |
| Termination Method | Crimp |
| Tab Size | 5.16mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |