ABB LT43E-NEW technical specifications.
| Product Length (mm) | 70.86 |
| Product Depth (mm) | 40.89 |
| Product Height (mm) | 43.43 |
| Type | Liquidtight Fitting |
| Body Material | Metal |
| Cage Code | 56501 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ABB LT43E-NEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.