ABB M3AA100LD-4B5 technical specifications.
| Depth | 197mm |
| Length | 373mm |
| Mount | Flanges |
| Number of Poles | 4 |
| Operating Supply Voltage | 415V |
| RoHS | Compliant |
Download the complete datasheet for ABB M3AA100LD-4B5 to view detailed technical specifications.
No datasheet is available for this part.