Sign in to ask questions about the ABB MS132-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB MS132-12 technical specifications.
| Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB MS132-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
