Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ABB
NEBV-M329-13
Datasheet
ABB
NEBV-M329-13
Volume Production
Pma Ex-system, M32-BR, NW29, 90CURVE
Pma Ex-system, M32-BR, NW29, 90CURVE
Package
Metal
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Metal
Material
Metal
Max Operating Temperature
85°C
Min Operating Temperature
-20°C
Ratings
IP68
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account