ABB NF31E-1248-130V50/60HZ-DC technical specifications.
| Contact Current Rating | 6A |
| Depth | 77mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for ABB NF31E-1248-130V50/60HZ-DC to view detailed technical specifications.
No datasheet is available for this part.