Cable Accessories Fitting Polyamide 6 Black
Checking distributor stock and pricing after the page loads.
ABB NKBH-M406-13 technical specifications.
| Type | Fitting |
| Color | Black |
| Body Material | Polyamide 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |