PMAFIX Pro Straight black two-piece connector with metric threads. Connector material - polyamide 6, thread material - nickel-plated brass. Thread size - M50 x 1.5, thread length - 14, conduit size NW - 48, for Cable Protection Systems
Quick Jump:
Technical Specifications
ABB NKNH-M508-14 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Datasheet
ABB NKNH-M508-14 Datasheet
Download the complete datasheet for ABB NKNH-M508-14 to view detailed technical specifications.