PMAFIX 45 degree black elbow with metric threads. Elbow material - polyamide 6, thread material-nickel-plated brass. Thread size - M50 x 1.5, conduit size NW - 36, thread length - 14, for Cable Protection Systems
ABB NVAV-M506-14 technical specifications.
| Color | Black |
| Material | Polyamide |
| RoHS | Compliant |
Download the complete datasheet for ABB NVAV-M506-14 to view detailed technical specifications.
No datasheet is available for this part.