Sign in to ask questions about the ABB OBOC10005-12vdc datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB OBOC10005-12vdc technical specifications.
| Depth | 75mm |
| Length | 70mm |
| Max Input Current | 9mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for ABB OBOC10005-12vdc to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.