
The ABB OS100GJ03 is a 3-pole switch with a current rating of 100A and a voltage rating of 1kV. It has a base mount and a screw termination. The switch is packaged in a 100-case type and measures 105mm in depth, 147mm in length, and 172mm in width.
ABB OS100GJ03 technical specifications.
| Package/Case | 100 |
| Current Rating | 100A |
| Depth | 105mm |
| Length | 147mm |
| Mount | Base |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Type | Switch |
| Voltage Rating | 1kV |
| Width | 172mm |
| RoHS | Compliant |
Download the complete datasheet for ABB OS100GJ03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.