The OS200J30 is a 3-pole switch with a current rating of 200A and a voltage rating of 1kV. It has a package case size of 200 and is mounted on a DIN rail with screw termination. The switch has a depth of 132mm, length of 182mm, and width of 218mm. It is designed for base mounting and is suitable for high-power applications.
Sign in to ask questions about the ABB OS200J30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ABB OS200J30 technical specifications.
| Package/Case | 200 |
| Current Rating | 200A |
| Depth | 132mm |
| Length | 182mm |
| Mount | Base, DIN Rail |
| Number of Poles | 3 |
| Termination | Screw |
| Type | Switch |
| Voltage Rating | 1kV |
| Width | 218mm |
| RoHS | Compliant |
Download the complete datasheet for ABB OS200J30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.